
The ESHF-105-01-L-D-RA is a 10-contact shrouded header with a 1.27mm pitch, designed for through-hole mounting. It features a right-angle body orientation and a termination method of solder. The header operates within a temperature range of -55°C to 125°C. It has a maximum current rating of 1.75A per contact and a height of 5.59mm. The mating length is 3.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESHF-105-01-L-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 5.59mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESHF-105-01-L-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.