
The ESHF-105-01-L-D-SM-K-TR is a shrouded header from Samtec, designed for surface mount applications. It features 10 contacts with a terminal pitch of 1.27mm and is available in a 2-row configuration. The header has a maximum current rating of 1.75A per contact and operates within a temperature range of -55°C to 125°C. The shrouded design provides additional protection and stability during mounting and use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESHF-105-01-L-D-SM-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 5.46mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESHF-105-01-L-D-SM-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.