
The ESHF-105-01-L-D-SM-TR is a shrouded header with 10 contacts, a terminal pitch of 1.27mm, and 2 rows. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header features a straight body orientation and a center key/center slot polarization type. It can handle a maximum current rating of 1.75 amps per contact and has a height of 5.46mm with a mating length of 3.05mm.
Samtec ESHF-105-01-L-D-SM-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 5.46mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESHF-105-01-L-D-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.