
The ESHF-105-01-L-D-TH is a 10-contact shrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 1.27mm and a through hole mount. The header operates within a temperature range of -55°C to 125°C. It is rated for a maximum current of 1.75A per contact and has a height of 5.33mm. The ESHF-105-01-L-D-TH is suitable for applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESHF-105-01-L-D-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 1.75/ContactA |
| Height | 5.33mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESHF-105-01-L-D-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.