
This 12-contact surface mount header features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a termination type of surface mount and an insulator material of liquid crystal polymer (LCP). The header is designed for commercial reliability and has a mounting style of straight. It is available in a single configuration with a black insulator color and a gold flash contact finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESHF-106-01-F-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ESHF-1 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD FLASH |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESHF-106-01-F-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.