
This 12-contact right angle header features a liquid crystal polymer (LCP) insulator and solder termination. It operates within a temperature range of -55°C to 125°C. The header is designed for commercial reliability and has a black insulator color. It is available in a single row configuration with a mating contact row spacing of 0.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESHF-106-01-L-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ESHF-1 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESHF-106-01-L-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.