
The ESHF-106-01-S-D-SM-LC is a commercial-grade, surface mount header with 12 male contacts. It features a liquid crystal polymer (LCP) insulator and operates within a temperature range of -55°C to 125°C. The header has two rows of contacts and a black insulator color. It is designed for straight mounting style and has a reliability rating of commercial. The connectors are spaced 0.05 inches apart in the mating contact row.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESHF-106-01-S-D-SM-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ESHF |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.05 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESHF-106-01-S-D-SM-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.