
This 16-contact shrouded header is a surface mount component with a terminal pitch of 1.27mm and a product length of 20.32mm. It has a body orientation of straight and a mounting type of surface mount. The header is designed for use in applications where a secure connection is required, with a termination method of solder. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 1.75 amps per contact.
Samtec ESHF-108-01-L-D-SM-LC-K-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 5.85 |
| Product Height (mm) | 5.46 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.75/ContactA |
| Mating Length | 3.05mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESHF-108-01-L-D-SM-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.