
The ESHF-110-01-L-D-RA is a 20-contact shrouded header from Samtec, designed for board-to-board connections. It features a 1.27mm pitch and a right-angle body orientation, suitable for through-hole mounting. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. The Samtec ESHF-110-01-L-D-RA is a reliable choice for high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESHF-110-01-L-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 5.59mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESHF-110-01-L-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.