
The ESHF-110-01-L-D-TH is a shrouded header with 20 contacts, a terminal pitch of 1.27mm, and a mounting style of through hole. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. The header has a height of 5.33mm and a mating length of 3.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESHF-110-01-L-D-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 5.33mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESHF-110-01-L-D-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.