
The ESHF-117-01-L-D-SM is a shrouded header with 34 contacts, a terminal pitch of 1.27mm, and a surface mount configuration. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 1.75 amps per contact. The header is designed for surface mount applications and has a height of 5.46mm and a mating length of 3.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESHF-117-01-L-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 5.46mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESHF-117-01-L-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.