
This Samtec ESHF-122-01-L-D-SM-LC header features 44 male contacts, a liquid crystal polymer insulator, and a surface mount termination type. It operates within a temperature range of -55°C to 125°C and has a commercial reliability rating. The header is designed for use in board-to-board and mezzanine applications, with a straight mounting style and a black insulator color. It has two rows of contacts with a 0.05mm mating contact row spacing.
Samtec ESHF-122-01-L-D-SM-LC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 44 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ESHF |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESHF-122-01-L-D-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.