
This 2-position female shrouded header features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is terminated with solder and has a thermoplastic insulator. It is designed for commercial reliability and has a straight mounting style. The rated current for the signal is 5.7A, and the plating thickness is 20 microns. The connector is plated with gold and has a nickel barrier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-101-23-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-101-23-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.