The ESQ-102-44-L-S is a 2-contact elevated socket with a SKT gender and 2.54mm terminal pitch. It is designed for through hole mounting and operates within a temperature range of -55 to 125°C. The socket has a maximum current rating of 5.7A per contact and a maximum voltage rating of 550VAC. It is manufactured by Samtec and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 18.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |