
Elevated socket connector with 3 positions and a 2.54mm pitch. Features a straight, top-entry orientation and through-hole mounting with solder termination. Constructed with a black housing and bronze contacts with gold plating. Rated for a maximum current of 6.9A and a maximum operating voltage of 550V AC, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec ESQ-103-44-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQ-103-44-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.41mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 8.13mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESQ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-103-44-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.