
This 6-contact female shrouded header is designed for through hole mounting and features a thermoplastic insulator material. It has a commercial reliability rating and a matte tin with nickel barrier contact finish. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a rated current of 3A and a plating thickness of 30 microns. The connector is available in a shrouded configuration with a black insulator color and a 0.1mm mating contact row spacing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |