
This 4-position shrouded header from Samtec features a through hole package type and a 0.1inch pitch. The contacts are made of bronze with a gold plating and are of the female socket type. The header is RoHS compliant and is packaged in a rail/tube format.
Sign in to ask questions about the Samtec ESQ-104-13-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQ-104-13-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESQ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQ-104-13-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.