
The ESQ-111-12-G-D-LL is a 22-contact elevated socket with a terminal pitch of 2.54mm and a product length of 28mm. It features a straight body orientation and is designed for through-hole mounting. The socket has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.7A per contact. It can withstand a maximum voltage rating of 550VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-111-12-G-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 4.95 |
| Product Height (mm) | 11.05 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-111-12-G-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.