This Samtec ESQ-111-12-L-D connector features a shrouded design with 22 female contacts, a glass filled polyester insulator, and a maximum operating temperature of 125°C. It is rated for a signal current of 5.7A and has a reliability of commercial grade. The connector is designed for through hole mounting and has a plating thickness of 10μ. It is suitable for use in commercial applications and is available in a single unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-111-12-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-111-12-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.