
The ESQ-111-13-G-D is a 22-contact elevated socket header with a SKT gender and 2.54mm terminal pitch. It features a solder termination method and can withstand a maximum operating temperature of 125°C. The header is designed for through-hole mounting and has a maximum current rating of 5.7 amps per contact. It is rated for 550VAC and has a height of 11.05mm. The ESQ-111-13-G-D is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-111-13-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 11.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-111-13-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.