
This Samtec ESQ-111-13-G-T-LL is a commercial-grade, thermoplastic-insulated board-to-board header with 33 female contacts. It features a straight mounting style and gold-plated contacts with a nickel barrier. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in applications where a high-reliability, high-temperature connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-111-13-G-T-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 33 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-111-13-G-T-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.