
This 11-contact female shrouded header is designed for through-hole mounting and features a thermoplastic insulator material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is plated with 20 microns of gold and has a nickel barrier. It is rated for a signal current of 5.7 amps and is suitable for commercial reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-111-23-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 11 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-111-23-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.