
The ESQ-111-33-G-S is a 11-contact shrouded female header from Samtec, designed for board-to-board and mezzanine applications. It features a thermoplastic insulator material and gold (Au) with nickel (Ni) barrier contact finish termination. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a through-hole package style and has a commercial reliability rating. The header is suitable for use in applications requiring a high current rating of 5.7A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-111-33-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 11 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-111-33-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.