
The ESQ-111-34-G-D-010 is a 22-contact elevated socket with a SKT gender and a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The socket has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 550VAC. It can handle a maximum current of 5.7 amps per contact. The socket has a height of 16.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-111-34-G-D-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 16.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-111-34-G-D-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.