
The ESQ-111-59-G-D elevated socket features 22 SKT contacts with a 2.54mm pitch, arranged in two rows. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The socket has a maximum voltage rating of 550VAC and a maximum current rating of 5.7A per contact. The body is oriented straight and has a height of 16.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-111-59-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 16.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-111-59-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.