
The ESQ-111-69-L-T is a 33-contact elevated socket header from Samtec, featuring a SKT gender and 2.54mm terminal pitch. It is designed for use in board-to-board and mezzanine applications, with a straight body orientation and through-hole mounting. The header has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 550VAC. It can handle a maximum current rating of 5.7 amps per contact and has a height of 18.67mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-111-69-L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 33 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 18.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-111-69-L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.