
The Samtec ESQ-112-44-L-S-LL is an elevated socket with 12 contacts, designed for through-hole mounting. It features a terminal pitch of 2.54mm and a product length of 30.5mm. The socket has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 550VAC. It can handle a maximum current rating of 5.7A per contact.
Samtec ESQ-112-44-L-S-LL technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 30.5 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 18.67 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-112-44-L-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.