
This 32-contact female shrouded header is designed for commercial reliability and can operate at temperatures up to 125°C. It features a thermoplastic insulator and gold/nickel plating with a thickness of 20 microns. The header is rated for a maximum current of 5.7 amps and is suitable for through-hole mounting. The connectors are available in a single unit with a black insulator color and a mating contact row spacing of 0.1 inches.
Samtec ESQ-116-23-G-D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-116-23-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.