This Samtec ESQ-116-37-G-D connector features 32 female contacts with a rated current of 5.7A and a maximum operating temperature of 125°C. It has a commercial reliability rating and is designed for through-hole mounting. The insulator is made of thermoplastic and has a black color. The connector has a gold (Au) contact finish with a nickel (Ni) barrier and a plating thickness of 20μ.
Samtec ESQ-116-37-G-D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-116-37-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.