The ESQ-120-44-G-S is a 20-contact SKT elevated socket with a terminal pitch of 2.54mm. It is designed for through hole mounting and operates within a temperature range of -55°C to 125°C. The socket is rated for a maximum current of 5.7A per contact and a maximum voltage rating of 550VAC. It has a height of 18.67mm and is available from Samtec.
Samtec ESQ-120-44-G-S technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 18.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-120-44-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.