
The ESQ-125-24-G-D is a 50-contact elevated socket header from Samtec, designed for board-to-board and mezzanine applications. It features a SKT gender and a 2.54mm terminal pitch, with two rows of contacts. The header is terminated via solder and is rated for operation between -55°C and 125°C. It has a maximum current rating of 5.7A per contact and a maximum voltage rating of 550VAC. The header is available in a through-hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQ-125-24-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 13.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-125-24-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.