This Samtec ESQ-125-59-L-D is a 50-contact female shrouded header with a glass filled polyester insulator and a maximum operating temperature of 125°C. It has a rated current of 5.7A and is designed for commercial reliability. The header is available in a through-hole package and features a tin (Sn) with nickel (Ni) barrier contact finish. It is suitable for use in applications where a high-reliability connection is required.
Samtec ESQ-125-59-L-D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-125-59-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.