
This Samtec ESQ-126-44-S-D connector features a thermoplastic insulator, matte tin with nickel barrier plating, and a commercial reliability rating. It has a straight mounting style and a black insulator color. The connector is rated for 3A and has a total of 52 contacts, with a mating contact row spacing of 0.1mm. It is designed for use in through hole applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Samtec ESQ-126-44-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQ-126-44-S-D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 52 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-126-44-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.