
The ESQ-129-34-T-D is a 58-contact elevated socket from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch. The socket is suitable for through-hole mounting and can operate within a temperature range of -55°C to 105°C. The maximum current rating per contact is 5.7A, and the maximum voltage rating is 550VAC.
Sign in to ask questions about the Samtec ESQ-129-34-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQ-129-34-T-D technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 58 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 16.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-129-34-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.