
This 96-position female shrouded header features a thermoplastic insulator and a matte tin finish with a nickel barrier. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is designed for commercial reliability and has a rated current of 5.7A. It is available in a through-hole package and is suitable for use in a variety of applications.
Samtec ESQ-132-13-T-T technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-132-13-T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.