
The ESQ-134-58-L-S is a 34-contact SKT elevated socket with a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. The socket has a maximum voltage rating of 550VAC and a maximum current rating of 5.7A per contact. It is suitable for use in applications where high-reliability and high-speed connections are required.
Sign in to ask questions about the Samtec ESQ-134-58-L-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQ-134-58-L-S technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 16.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQ-134-58-L-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.