
This Samtec ESQ-136-39-G-S connector features a shrouded design with 36 female contacts, suitable for board-to-board connections. It has a maximum operating temperature range of -55 to 125°C and a rated current of 5.7A. The connector is made of thermoplastic insulator material with a gold (Au) contact finish and nickel (Ni) barrier. It is designed for commercial reliability and has a straight mounting style.
Samtec ESQ-136-39-G-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 36 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-136-39-G-S to view detailed technical specifications.
No datasheet is available for this part.