
This 8-contact elevated socket features a straight body orientation and a terminal pitch of 2mm. It is designed for through-hole mounting and has a termination method of solder. The socket has a maximum current rating of 4.5A per contact and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-102-02-M-Q-309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-102-02-M-Q-309 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 4.3 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 7.84 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-102-02-M-Q-309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.