
The ESQT-103-02-F-D-770 is a 6-contact elevated socket header from Samtec, designed for board-to-board connections. It features a SKT gender and 2-row configuration with a terminal pitch of 2mm. The header is terminated through soldering and is rated for a maximum current of 4.5A per contact. It has a straight body orientation and a height of 19.55mm. The ESQT-103-02-F-D-770 operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec ESQT-103-02-F-D-770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-103-02-F-D-770 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 19.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-103-02-F-D-770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.