
The ESQT-103-02-F-S-309 is a 3-contact elevated socket with a terminal pitch of 2mm, designed for through hole mounting. It has a product length of 6.3mm, depth of 2mm, and height of 7.84mm, with tolerances of ±0.25mm, ±0.13mm, and ±0.13mm respectively. The socket is rated for a maximum current of 4.5A per contact and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-103-02-F-S-309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 7.84 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-103-02-F-S-309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.