
The ESQT-103-02-LM-S-760 is a 3-contact elevated socket with a SKT gender and 2mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The socket operates over a temperature range of -55°C to 125°C and has a maximum current rating of 4.5 amps per contact. The component measures 19.3mm in height and is suitable for use in applications where a reliable board-to-board connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 19.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |