
The ESQT-104-03-F-D-374 is an elevated socket header from Samtec, featuring 8 SKT contacts in a 2-row configuration with a terminal pitch of 2mm. It is designed for through hole mounting and has a maximum current rating of 4.5A per contact. The header operates within a temperature range of -55°C to 125°C and has a height of 9.49mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-104-03-F-D-374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 9.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-104-03-F-D-374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.