The ESQT-104-03-FM-S-350 is a 4-contact elevated socket header from Samtec. It features a SKT gender and a 2mm pitch. This header is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a maximum current rating of 4.5 amps per contact and a height of 8.89mm. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec ESQT-104-03-FM-S-350 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 8.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-104-03-FM-S-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.