
Elevated socket connector featuring 10 positions across 2 rows with a 2mm pitch. This straight, top-entry, through-hole mounted component utilizes gold-plated bronze square female socket contacts for reliable mating. Constructed with black UL94 V-0 rated polymer insulation, it operates within a temperature range of -55°C to 125°C and supports a maximum current rating of 5.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-105-02-G-D-525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ ESQT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ESQT-105-02-G-D-525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.