
The ESQT-105-02-GF-D-702 is a 10-contact elevated socket header from Samtec. It features a SKT gender and a 2mm terminal pitch. The header is designed for through-hole mounting and has a maximum current rating of 4.5 amps per contact. It operates within a temperature range of -55°C to 125°C. The header has a straight body orientation and a height of 17.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-105-02-GF-D-702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 17.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-105-02-GF-D-702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.