
This 5-contact SKT elevated socket features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 2mm and a maximum current rating of 4.5 amps per contact. The operating temperature range is -55°C to 125°C. The socket is terminated by soldering and is available in a through-hole package type.
Samtec ESQT-105-03-M-S-374 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 9.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-105-03-M-S-374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.