The ESQT-106-02-F-D-645 is a 12-contact elevated socket with a SKT gender, arranged in 2 rows. It features solder termination and is designed for through-hole mounting. The socket operates over a temperature range of -55°C to 125°C. It has a terminal pitch of 2mm and a height of 16.38mm.
Samtec ESQT-106-02-F-D-645 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 16.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-106-02-F-D-645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.