
The ESQT-106-02-F-S-562 is a 6-contact elevated socket with a SKT gender and 2mm terminal pitch. It features a single row configuration and is designed for through-hole mounting. The socket operates within a temperature range of -55°C to 125°C. It has a maximum current rating of 4.5 amps per contact and a height of 14.27mm.
Sign in to ask questions about the Samtec ESQT-106-02-F-S-562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQT-106-02-F-S-562 technical specifications.
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 14.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-106-02-F-S-562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.