
The ESQT-106-03-L-S-346 is a 6-contact elevated socket with a SKT gender and 2mm pitch. It is designed for through hole mounting and features a straight body orientation. The socket has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.5 amps per contact. It is manufactured by Samtec and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-106-03-L-S-346 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 8.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-106-03-L-S-346 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.