
This 14-contact elevated socket features a SKT gender and 2-row configuration with a terminal pitch of 2mm. It is designed for solder termination and can operate within a temperature range of -55°C to 125°C. The socket is mounted through a hole and has a maximum current rating of 4.5A per contact. The body is oriented straight and has a height of 12.59mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESQT-107-02-F-D-496 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Socket |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Height | 12.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESQT-107-02-F-D-496 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.